08055C821KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.30659
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.28725
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.64909
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,666
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.39559
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.44010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 29,016
Unit Price: $1.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.39909
Datasheet

Direct


KEMET
In Stock: 49,340
Unit Price: $2.13000
Datasheet

Direct


YAGEO
In Stock: 34,088
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,744
Unit Price: $2.22000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42835
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C821KAT4A

DigiKey Part Number
08055C821KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C821KAT4A
Description
CAP CER 820PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C821KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28725$4,308.75
Manufacturers Standard Package