
VJ0805Y821KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y821KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y821KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y821KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y821KXACW1BC |
Description | CAP CER 820PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y821KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30900 | $13.09 |
50 | $0.94840 | $47.42 |
100 | $0.83800 | $83.80 |
500 | $0.65198 | $325.99 |
1,000 | $0.59468 | $594.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40469 | $1,618.76 |
8,000 | $0.39242 | $3,139.36 |
12,000 | $0.38197 | $4,583.64 |
20,000 | $0.37989 | $7,597.80 |
28,000 | $0.37011 | $10,363.08 |
40,000 | $0.36890 | $14,756.00 |
48,000 | $0.36832 | $17,679.36 |
96,000 | $0.36631 | $35,165.76 |