0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C752KAT2A

DigiKey Part Number
478-08055C752KAT2ATR-ND - Tape & Reel (TR)
478-08055C752KAT2ACT-ND - Cut Tape (CT)
478-08055C752KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C752KAT2A
Description
CAP CER 7500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C752KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,136
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.92300$9.23
50$0.66000$33.00
100$0.57920$57.92
500$0.44194$220.97
1,000$0.39987$399.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34347$1,373.88
8,000$0.31958$2,556.64
12,000$0.30762$3,691.44
20,000$0.29437$5,887.40
28,000$0.28663$8,025.64
40,000$0.27918$11,167.20
48,000$0.27565$13,231.20
96,000$0.26377$25,321.92
100,000$0.26314$26,314.00
Manufacturers Standard Package