0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C682KAZ2A

DigiKey Part Number
478-KGF21BR71H682KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H682KTCT-ND - Cut Tape (CT)
478-KGF21BR71H682KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C682KAZ2A
Description
CAP CER 6800PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C682KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28900$12.89
50$0.93440$46.72
100$0.82600$82.60
500$0.64226$321.13
1,000$0.58569$585.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51087$2,043.48
8,000$0.47875$3,830.00
12,000$0.46267$5,552.04
20,000$0.44485$8,897.00
28,000$0.43443$12,164.04
40,000$0.42441$16,976.40
48,000$0.41966$20,143.68
96,000$0.40367$38,752.32
100,000$0.40282$40,282.00
Manufacturers Standard Package