0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473K4Z2A

DigiKey Part Number
478-KAF21BR71H473KTTR-ND - Tape & Reel (TR)
478-KAF21BR71H473KTCT-ND - Cut Tape (CT)
478-KAF21BR71H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C473K4Z2A
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.66900$6.69
50$0.47160$23.58
100$0.41040$41.04
500$0.30806$154.03
1,000$0.27641$276.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23378$935.12
8,000$0.20054$1,604.32
12,000$0.18660$2,239.20
20,000$0.18542$3,708.40
28,000$0.17196$4,814.88
40,000$0.17130$6,852.00
48,000$0.17099$8,207.52
96,000$0.16989$16,309.44
100,000$0.16983$16,983.00
Manufacturers Standard Package