
08055C332K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H332KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H332KTCT-ND - Cut Tape (CT) 478-KAM21BR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C332K4T2A |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C332K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.98700 | $9.87 |
| 50 | $0.70820 | $35.41 |
| 100 | $0.62250 | $62.25 |
| 500 | $0.47678 | $238.39 |
| 1,000 | $0.43207 | $432.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37240 | $1,489.60 |
| 8,000 | $0.32056 | $2,564.48 |
| 12,000 | $0.31045 | $3,725.40 |
| 20,000 | $0.30869 | $6,173.80 |
| 28,000 | $0.29916 | $8,376.48 |
| 40,000 | $0.29814 | $11,925.60 |
| 48,000 | $0.29765 | $14,287.20 |
| 96,000 | $0.28775 | $27,624.00 |
| 100,000 | $0.28708 | $28,708.00 |

