
| 08055C331K4Z2A | |
|---|---|
| DigiKey Part Number | 478-10837-2-ND - Tape & Reel (TR) 478-10837-1-ND - Cut Tape (CT) 478-10837-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 08055C331K4Z2A | 
| Description | CAP CER 330PF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 08055C331K4Z2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.83200 | $8.32 | 
| 50 | $0.58740 | $29.37 | 
| 100 | $0.51400 | $51.40 | 
| 500 | $0.38982 | $194.91 | 
| 1,000 | $0.35171 | $351.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.20264 | $810.56 | 
| 8,000 | $0.20054 | $1,604.32 | 
| 12,000 | $0.19944 | $2,393.28 | 
| 20,000 | $0.19820 | $3,964.00 | 
| 28,000 | $0.19745 | $5,528.60 | 
| 40,000 | $0.19672 | $7,868.80 | 
| 48,000 | $0.19636 | $9,425.28 | 
| 96,000 | $0.19514 | $18,733.44 | 
| 100,000 | $0.19507 | $19,507.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China