
08055C331K4Z2A | |
|---|---|
DigiKey Part Number | 478-10837-2-ND - Tape & Reel (TR) 478-10837-1-ND - Cut Tape (CT) 478-10837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C331K4Z2A |
Description | CAP CER 330PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C331K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.83200 | $8.32 |
| 50 | $0.58740 | $29.37 |
| 100 | $0.51400 | $51.40 |
| 500 | $0.38982 | $194.91 |
| 1,000 | $0.35171 | $351.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20264 | $810.56 |
| 8,000 | $0.20054 | $1,604.32 |
| 12,000 | $0.19944 | $2,393.28 |
| 20,000 | $0.19820 | $3,964.00 |
| 28,000 | $0.19745 | $5,528.60 |
| 40,000 | $0.19672 | $7,868.80 |
| 48,000 | $0.19636 | $9,425.28 |
| 96,000 | $0.19514 | $18,733.44 |
| 100,000 | $0.19507 | $19,507.00 |

