
08055C271KAT2A | |
|---|---|
DigiKey Part Number  | 478-1364-2-ND - Tape & Reel (TR) 478-1364-1-ND - Cut Tape (CT) 478-1364-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 08055C271KAT2A  | 
Description  | CAP CER 270PF 50V X7R 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 08055C271KAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.47000 | $1.47 | 
| 10 | $0.83200 | $8.32 | 
| 50 | $0.58740 | $29.37 | 
| 100 | $0.51400 | $51.40 | 
| 500 | $0.38982 | $194.91 | 
| 1,000 | $0.35171 | $351.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.26321 | $1,052.84 | 
| 8,000 | $0.25205 | $2,016.40 | 
| 12,000 | $0.24647 | $2,957.64 | 
| 20,000 | $0.24500 | $4,900.00 | 
| 28,000 | $0.23987 | $6,716.36 | 
| 40,000 | $0.23902 | $9,560.80 | 
| 48,000 | $0.23860 | $11,452.80 | 
| 96,000 | $0.22846 | $21,932.16 | 
| 100,000 | $0.22789 | $22,789.00 | 

