08055C223KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,154
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,871
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 750
Unit Price: $3.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.15224
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,099
Unit Price: $1.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,458
Unit Price: $1.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.45955
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4,000
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 44,602
Unit Price: $0.99000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 5
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C223KA72A

DigiKey Part Number
08055C223KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C223KA72A
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C223KA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable