
08055C223K4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BR71H223KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H223KTCT-ND - Cut Tape (CT) 478-KAM21BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C223K4T2A |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C223K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.10300 | $11.03 |
50 | $0.79020 | $39.51 |
100 | $0.69640 | $69.64 |
500 | $0.53640 | $268.20 |
1,000 | $0.48717 | $487.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36997 | $1,479.88 |
8,000 | $0.34070 | $2,725.60 |
12,000 | $0.32615 | $3,913.80 |
20,000 | $0.32430 | $6,486.00 |
28,000 | $0.31039 | $8,690.92 |
40,000 | $0.30934 | $12,373.60 |
48,000 | $0.30884 | $14,824.32 |
96,000 | $0.30708 | $29,479.68 |