Capacitor Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45A101KAT2A

DigiKey Part Number
478-W3A45A101KAT2ATR-ND - Tape & Reel (TR)
478-W3A45A101KAT2ACT-ND - Cut Tape (CT)
478-W3A45A101KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45A101KAT2A
Description
CAP ARRAY 100PF 50V NP0 0612
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
10$1.99300$19.93
50$1.47860$73.93
100$1.31930$131.93
500$1.05102$525.51
1,000$0.96835$968.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.84719$3,388.76
8,000$0.77271$6,181.68
12,000$0.75682$9,081.84
20,000$0.75325$15,065.00
28,000$0.73848$20,677.44
40,000$0.73477$29,390.80
48,000$0.72783$34,935.84
96,000$0.70442$67,624.32
100,000$0.70318$70,318.00
Manufacturers Standard Package