
08055A8R2JAT2A | |
|---|---|
DigiKey Part Number | 478-08055A8R2JAT2ATR-ND - Tape & Reel (TR) 478-08055A8R2JAT2ACT-ND - Cut Tape (CT) 478-08055A8R2JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A8R2JAT2A |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A8R2JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72700 | $7.27 |
| 50 | $0.51300 | $25.65 |
| 100 | $0.44770 | $44.77 |
| 500 | $0.33738 | $168.69 |
| 1,000 | $0.30340 | $303.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24624 | $984.96 |
| 8,000 | $0.23520 | $1,881.60 |
| 12,000 | $0.22872 | $2,744.64 |
| 20,000 | $0.21806 | $4,361.20 |
| 28,000 | $0.21182 | $5,930.96 |
| 40,000 | $0.21054 | $8,421.60 |
| 48,000 | $0.19292 | $9,260.16 |

