0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A6R0JAT2A

DigiKey Part Number
478-08055A6R0JAT2ATR-ND - Tape & Reel (TR)
478-08055A6R0JAT2ACT-ND - Cut Tape (CT)
478-08055A6R0JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A6R0JAT2A
Description
CAP CER 6PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A6R0JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.96100$9.61
50$0.68800$34.40
100$0.60270$60.27
500$0.46130$230.65
1,000$0.41769$417.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32569$1,302.76
8,000$0.30540$2,443.20
12,000$0.29959$3,595.08
20,000$0.29786$5,957.20
28,000$0.29257$8,191.96
40,000$0.29156$11,662.40
48,000$0.28910$13,876.80
96,000$0.27680$26,572.80
100,000$0.27614$27,614.00
Manufacturers Standard Package