08055A681JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.36649
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,845
Unit Price: $4.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,000
Unit Price: $3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,996
Unit Price: $3.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.22068
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.21838
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.29470
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.04730
Datasheet

Similar


KYOCERA AVX
In Stock: 11,490
Unit Price: $2.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,641
Unit Price: $2.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 785
Unit Price: $2.72000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,316
Unit Price: $2.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.49534
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.45955
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A681JAQ2A

DigiKey Part Number
08055A681JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A681JAQ2A
Description
CAP CER 680PF 50V NP0 0805
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A681JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable