Upgrade
Direct

LD055A681FAB2A | |
|---|---|
DigiKey Part Number | LD055A681FAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD055A681FAB2A |
Description | CAP CER 680PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055A681FAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD051A681FAB2A | KYOCERA AVX | 0 | LD051A681FAB2A-ND | $2.21555 | Upgrade |
| C0805C681F5GALTU | KEMET | 0 | 399-C0805C681F5GALTUTR-ND | $2.64486 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.16748 | $8,669.92 |



