
08055A621JAT2A | |
|---|---|
DigiKey Part Number | 478-12781-2-ND - Tape & Reel (TR) 478-12781-1-ND - Cut Tape (CT) 478-12781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A621JAT2A |
Description | CAP CER 620PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A621JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.34000 | $13.40 |
| 50 | $0.97380 | $48.69 |
| 100 | $0.86020 | $86.02 |
| 500 | $0.67084 | $335.42 |
| 1,000 | $0.61227 | $612.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44460 | $1,778.40 |
| 8,000 | $0.42359 | $3,388.72 |
| 12,000 | $0.40460 | $4,855.20 |
| 20,000 | $0.40242 | $8,048.40 |
| 28,000 | $0.38420 | $10,757.60 |
| 40,000 | $0.38295 | $15,318.00 |
| 48,000 | $0.38235 | $18,352.80 |
| 96,000 | $0.38028 | $36,506.88 |
| 100,000 | $0.38017 | $38,017.00 |

