08055A560FA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.74650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,131
Unit Price: $3.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.23884
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.16364
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,953
Unit Price: $4.53000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.88329
Datasheet

Direct


KEMET
In Stock: 5,822
Unit Price: $7.16000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.54011
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.31755
Datasheet

Direct


YAGEO
In Stock: 3,575
Unit Price: $1.81000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.63133
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.55470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.88329
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.88329
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A560FA12A

DigiKey Part Number
08055A560FA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A560FA12A
Description
CAP CER 56PF 50V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A560FA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.74650$174,930.00