
08055A221J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H221JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H221JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A221J4T2A |
Description | CAP CER 220PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A221J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83380 | $41.69 |
| 100 | $0.73430 | $73.43 |
| 500 | $0.56750 | $283.75 |
| 1,000 | $0.51619 | $516.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38388 | $1,535.52 |
| 8,000 | $0.34621 | $2,769.68 |
| 12,000 | $0.34453 | $4,134.36 |
| 20,000 | $0.34260 | $6,852.00 |
| 28,000 | $0.34145 | $9,560.60 |
| 40,000 | $0.34032 | $13,612.80 |
| 48,000 | $0.33977 | $16,308.96 |
| 96,000 | $0.33789 | $32,437.44 |

