
08053C334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR71E334KUTR-ND - Tape & Reel (TR) 478-KGF21KR71E334KUCT-ND - Cut Tape (CT) 478-KGF21KR71E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C334KAZ2A |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C334KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.31400 | $13.14 |
| 50 | $0.95120 | $47.56 |
| 100 | $0.84030 | $84.03 |
| 500 | $0.65414 | $327.07 |
| 1,000 | $0.59671 | $596.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55233 | $1,104.66 |
| 4,000 | $0.44403 | $1,776.12 |
| 6,000 | $0.44166 | $2,649.96 |
| 10,000 | $0.43896 | $4,389.60 |
| 14,000 | $0.43734 | $6,122.76 |
| 20,000 | $0.43575 | $8,715.00 |
| 24,000 | $0.43498 | $10,439.52 |
| 48,000 | $0.42864 | $20,574.72 |
| 50,000 | $0.42759 | $21,379.50 |

