
08053C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E105MUTR-ND - Tape & Reel (TR) 478-KGM21AR71E105MUCT-ND - Cut Tape (CT) 478-KGM21AR71E105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105MAT2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $1.78700 | $17.87 |
| 50 | $1.28420 | $64.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04970 | $3,149.10 |

