
08053C105KAT4A | |
---|---|
DigiKey Part Number | 478-KGM21AR71E105KLTR-ND - Tape & Reel (TR) 478-KGM21AR71E105KLCT-ND - Cut Tape (CT) 478-KGM21AR71E105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105KAT4A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60600 | $30.30 |
100 | $0.53040 | $53.04 |
500 | $0.38034 | $190.17 |
1,000 | $0.36367 | $363.67 |
2,500 | $0.32236 | $805.90 |
5,000 | $0.29750 | $1,487.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.27014 | $2,701.40 |
20,000 | $0.25085 | $5,017.00 |
30,000 | $0.24977 | $7,493.10 |
50,000 | $0.24733 | $12,366.50 |
70,000 | $0.24176 | $16,923.20 |
100,000 | $0.23641 | $23,641.00 |
120,000 | $0.23387 | $28,064.40 |
240,000 | $0.22533 | $54,079.20 |
250,000 | $0.22488 | $56,220.00 |