
LD053C105KAB2A | |
|---|---|
DigiKey Part Number | 478-11458-2-ND - Tape & Reel (TR) 478-11458-1-ND - Cut Tape (CT) 478-11458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD053C105KAB2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C105KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.60800 | $86.08 |
| 50 | $6.86340 | $343.17 |
| 100 | $6.32400 | $632.40 |
| 500 | $5.41336 | $2,706.68 |
| 1,000 | $5.13161 | $5,131.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.89965 | $9,799.30 |
| 4,000 | $4.70864 | $18,834.56 |
| 6,000 | $4.61297 | $27,677.82 |
| 10,000 | $4.50688 | $45,068.80 |
| 14,000 | $4.44485 | $62,227.90 |

