0805 (2012 Metric) 1,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052U1R0CAT2A

DigiKey Part Number
478-KGQ21HCG2D1R0CTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D1R0CT-ND - Cut Tape (CT)
478-KGQ21HCG2D1R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052U1R0CAT2A
Description
CAP CER 1PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052U1R0CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.31600$23.16
50$1.73080$86.54
100$1.37120$137.12
500$1.24462$622.31
1,000$1.15036$1,150.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05676$2,113.52
4,000$1.00345$4,013.80
Manufacturers Standard Package