
08051C474K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A474KLTR-ND - Tape & Reel (TR) 478-KAM21KR72A474KLCT-ND - Cut Tape (CT) 478-KAM21KR72A474KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C474K4T4A |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C474K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.86000 | $18.60 |
| 50 | $1.37060 | $68.53 |
| 100 | $1.19110 | $119.11 |
| 500 | $0.91652 | $458.26 |
| 1,000 | $0.84522 | $845.22 |
| 2,500 | $0.73107 | $1,827.67 |
| 5,000 | $0.72462 | $3,623.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46450 | $4,645.00 |
| 20,000 | $0.45987 | $9,197.40 |
| 30,000 | $0.38645 | $11,593.50 |

