KGM21AR72A223MU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,154
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,871
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 750
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.65895
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.14930
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.14550
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.52470
Datasheet

Direct


YAGEO
In Stock: 17,702
Unit Price: $1.07000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.43952
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.38336
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A223MU

DigiKey Part Number
478-KGM21AR72A223MUTR-ND - Tape & Reel (TR)
478-KGM21AR72A223MUCT-ND - Cut Tape (CT)
478-KGM21AR72A223MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A223MU
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A223MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.54200$5.42
50$0.37780$18.89
100$0.32680$32.68
500$0.24222$121.11
1,000$0.21620$216.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18083$723.32
8,000$0.16612$1,328.96
12,000$0.15876$1,905.12
20,000$0.15061$3,012.20
28,000$0.14585$4,083.80
40,000$0.14126$5,650.40
48,000$0.13798$6,623.04
96,000$0.13179$12,651.84
100,000$0.13140$13,140.00
Manufacturers Standard Package