0805J1000223KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.69714
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 3,893
Unit Price: $3.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.00004
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.48661
Datasheet

Upgrade


KEMET
In Stock: 1,710
Unit Price: $2.63000
Datasheet

Upgrade


KEMET
In Stock: 25,409
Unit Price: $2.80000
Datasheet

Upgrade


KEMET
In Stock: 9,955
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 2,820
Unit Price: $3.54000
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000223KXT

DigiKey Part Number
0805J1000223KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000223KXT
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000223KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J1000223JXTKnowles Syfer00805J1000223JXT-ND$1.96310Upgrade
0805J2000223JXTKnowles Syfer00805J2000223JXT-ND$1.96310Upgrade
0805J2000223KXTKnowles Syfer00805J2000223KXT-ND$1.96310Upgrade
0805J2500223JXTKnowles Syfer00805J2500223JXT-ND$1.96310Upgrade
0805J2500223KXTKnowles Syfer00805J2500223KXT-ND$1.96310Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96310$5,889.30
Manufacturers Standard Package