
08051A3R0CAT2A | |
---|---|
DigiKey Part Number | 478-10399-2-ND - Tape & Reel (TR) 478-10399-1-ND - Cut Tape (CT) 478-10399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A3R0CAT2A |
Description | CAP CER 3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A3R0CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64000 | $6.40 |
50 | $0.45000 | $22.50 |
100 | $0.39080 | $39.08 |
500 | $0.29214 | $146.07 |
1,000 | $0.26177 | $261.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23672 | $946.88 |
8,000 | $0.21560 | $1,724.80 |
12,000 | $0.17433 | $2,091.96 |
20,000 | $0.17181 | $3,436.20 |
28,000 | $0.16331 | $4,572.68 |
100,000 | $0.16285 | $16,285.00 |