
0612ZC225KAT2A | |
---|---|
DigiKey Part Number | 478-KGL31NR71A225KUTR-ND - Tape & Reel (TR) 478-KGL31NR71A225KUCT-ND - Cut Tape (CT) 478-KGL31NR71A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612ZC225KAT2A |
Description | CAP CER 2.2UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0612ZC225KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.08000 | $80.80 |
50 | $6.78720 | $339.36 |
100 | $6.03340 | $603.34 |
500 | $5.38444 | $2,692.22 |
1,000 | $5.10691 | $5,106.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.35146 | $8,702.92 |
4,000 | $4.24336 | $16,973.44 |
6,000 | $4.22923 | $25,375.38 |
10,000 | $4.13310 | $41,331.00 |
14,000 | $4.07312 | $57,023.68 |
20,000 | $4.00286 | $80,057.20 |