0612YC224MAT2V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $11.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,689
Unit Price: $12.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.11893
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.11893
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.90292
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.79459
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.79459
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.86000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $2.38000
Datasheet
0612 (1632 Metric) 0,96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612YC224MAT2V

DigiKey Part Number
478-KGL31ZR71C224MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0612YC224MAT2V
Description
CAP CER 0.22UF 16V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.79459$15,178.36
Manufacturers Standard Package