0612YC104KAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.52264
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,510
Unit Price: $10.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.66319
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.68920
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.52264
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.52264
Datasheet
0612 (1632 Metric) 0,96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612YC104KAT2S

DigiKey Part Number
478-KGL31UR71C104KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0612YC104KAT2S
Description
CAP CER 0.1UF 16V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.46003$17,300.15
Manufacturers Standard Package