
06123C104KAT2A | |
---|---|
DigiKey Part Number | 478-06123C104KAT2ATR-ND - Tape & Reel (TR) 478-06123C104KAT2ACT-ND - Cut Tape (CT) 478-06123C104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06123C104KAT2A |
Description | CAP CER 0.1UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
10 | $4.70900 | $47.09 |
50 | $3.92340 | $196.17 |
100 | $3.75870 | $375.87 |
500 | $3.71560 | $1,857.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.56995 | $14,279.80 |
8,000 | $3.54953 | $28,396.24 |
12,000 | $3.50006 | $42,000.72 |
20,000 | $3.42660 | $68,532.00 |