
0603ZD104KAT2A | |
---|---|
DigiKey Part Number | 478-0603ZD104KAT2ATR-ND - Tape & Reel (TR) 478-0603ZD104KAT2ACT-ND - Cut Tape (CT) 478-0603ZD104KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD104KAT2A |
Description | CAP CER 0.1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD104KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00000 | $50.00 |
100 | $0.84330 | $84.33 |
500 | $0.69006 | $345.03 |
1,000 | $0.63019 | $630.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51596 | $2,063.84 |
8,000 | $0.47296 | $3,783.68 |
12,000 | $0.47081 | $5,649.72 |
20,000 | $0.46835 | $9,367.00 |
28,000 | $0.42866 | $12,002.48 |
40,000 | $0.42730 | $17,092.00 |
48,000 | $0.42665 | $20,479.20 |
96,000 | $0.42439 | $40,741.44 |