
0603ZC225KAT2A | |
|---|---|
DigiKey Part Number | 478-11618-2-ND - Tape & Reel (TR) 478-11618-1-ND - Cut Tape (CT) 478-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZC225KAT2A |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.25900 | $42.59 |
| 50 | $3.28140 | $164.07 |
| 100 | $2.97950 | $297.95 |
| 500 | $2.47170 | $1,235.85 |
| 1,000 | $2.31457 | $2,314.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.95023 | $7,800.92 |
| 8,000 | $1.93757 | $15,500.56 |
| 12,000 | $1.93101 | $23,172.12 |
| 20,000 | $1.92354 | $38,470.80 |
| 28,000 | $1.90770 | $53,415.60 |
| 40,000 | $1.87978 | $75,191.20 |

