0603ZC182JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,589
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.41219
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,890
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.35892
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.68213
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.65079
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.65079
Datasheet

Upgrade


KEMET
In Stock: 11,072
Unit Price: $13.30000
Datasheet

Upgrade


KEMET
In Stock: 4,271
Unit Price: $7.96000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZC182JAT2A

DigiKey Part Number
0603ZC182JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603ZC182JAT2A
Description
CAP CER 1800PF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZC182JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41219$1,648.76
Manufacturers Standard Package