
0603YD105MAT4A | |
---|---|
DigiKey Part Number | 478-KGM15BR51C105MMTR-ND - Tape & Reel (TR) 478-KGM15BR51C105MMCT-ND - Cut Tape (CT) 478-KGM15BR51C105MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD105MAT4A |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD105MAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42200 | $21.10 |
100 | $0.36620 | $36.62 |
500 | $0.27276 | $136.38 |
1,000 | $0.24411 | $244.11 |
2,500 | $0.21394 | $534.85 |
5,000 | $0.19580 | $979.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18591 | $2,788.65 |
30,000 | $0.16571 | $4,971.30 |
45,000 | $0.16012 | $7,205.40 |
75,000 | $0.15723 | $11,792.25 |
105,000 | $0.14682 | $15,416.10 |
180,000 | $0.14517 | $26,130.60 |
360,000 | $0.13961 | $50,259.60 |
375,000 | $0.13932 | $52,245.00 |