
0603YC104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C104KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C104KTCT-ND - Cut Tape (CT) 478-KAM15AR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104K4T2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.24230 | $24.23 |
| 500 | $0.17704 | $88.52 |
| 1,000 | $0.15689 | $156.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10692 | $427.68 |
| 8,000 | $0.10565 | $845.20 |
| 12,000 | $0.10500 | $1,260.00 |
| 20,000 | $0.10425 | $2,085.00 |
| 28,000 | $0.10244 | $2,868.32 |
| 40,000 | $0.09891 | $3,956.40 |
| 48,000 | $0.09724 | $4,667.52 |
| 96,000 | $0.09351 | $8,976.96 |

