ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J3R3BBSTR

DigiKey Part Number
478-4460-2-ND - Tape & Reel (TR)
478-4460-1-ND - Cut Tape (CT)
478-4460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J3R3BBSTR
Description
CAP THIN FILM 3.3PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J3R3BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,536
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.05900$60.59
50$4.92940$246.47
100$4.38600$438.60
500$3.81586$1,907.93
1,000$3.59944$3,599.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.29719$9,891.57
6,000$3.12540$18,752.40
9,000$3.03000$27,270.00
15,000$2.96437$44,465.55
21,000$2.92251$61,372.71
Manufacturers Standard Package