ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J1R5BBSTR

DigiKey Part Number
478-4453-2-ND - Tape & Reel (TR)
478-4453-1-ND - Cut Tape (CT)
478-4453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J1R5BBSTR
Description
CAP THIN FILM 1.5PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J1R5BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$3.85300$38.53
50$3.17100$158.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.79454$8,383.62
6,000$2.72568$16,354.08
9,000$2.71655$24,448.95
15,000$2.70613$40,591.95
21,000$2.69987$56,697.27
30,000$2.59051$77,715.30
Manufacturers Standard Package