
KAM15AR81H103JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR81H103JTTR-ND - Tape & Reel (TR) 478-KAM15AR81H103JTCT-ND - Cut Tape (CT) 478-KAM15AR81H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR81H103JT |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR81H103JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.15000 | $11.50 |
| 50 | $0.83060 | $41.53 |
| 100 | $0.73180 | $73.18 |
| 500 | $0.56588 | $282.94 |
| 1,000 | $0.51464 | $514.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44672 | $1,786.88 |
| 8,000 | $0.41768 | $3,341.44 |
| 12,000 | $0.40314 | $4,837.68 |
| 20,000 | $0.38703 | $7,740.60 |
| 28,000 | $0.37761 | $10,573.08 |
| 40,000 | $0.36855 | $14,742.00 |
| 48,000 | $0.36426 | $17,484.48 |
| 96,000 | $0.34981 | $33,581.76 |
| 100,000 | $0.34904 | $34,904.00 |

