
06035C222K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H222KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H222KTCT-ND - Cut Tape (CT) 478-KAM15AR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C222K4T2A |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C222K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33580 | $16.79 |
100 | $0.28980 | $28.98 |
500 | $0.21320 | $106.60 |
1,000 | $0.18983 | $189.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12552 | $502.08 |
8,000 | $0.11534 | $922.72 |
12,000 | $0.11029 | $1,323.48 |
20,000 | $0.10951 | $2,190.20 |
28,000 | $0.10473 | $2,932.44 |
40,000 | $0.10429 | $4,171.60 |
48,000 | $0.10407 | $4,995.36 |
96,000 | $0.10333 | $9,919.68 |
100,000 | $0.10329 | $10,329.00 |