06035C201KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32123
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.29429
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,008
Unit Price: $3.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73628
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,315
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.28385
Datasheet

Direct


YAGEO
In Stock: 9,815
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 3,873
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,180
Unit Price: $0.82000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.37329
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.52651
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.66357
Datasheet

Upgrade


KEMET
In Stock: 10,797
Unit Price: $2.55000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C201KAT2A

DigiKey Part Number
06035C201KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C201KAT2A
Description
CAP CER 200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C201KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.28817$2,305.36