
CL10B201KB8NNNC | |
---|---|
DigiKey Part Number | 1276-1982-2-ND - Tape & Reel (TR) 1276-1982-1-ND - Cut Tape (CT) 1276-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B201KB8NNNC |
Description | CAP CER 200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B201KB8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
50 | $0.15920 | $7.96 |
100 | $0.13630 | $13.63 |
500 | $0.09656 | $48.28 |
1,000 | $0.08449 | $84.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05391 | $215.64 |
8,000 | $0.04499 | $359.92 |
12,000 | $0.04027 | $483.24 |
20,000 | $0.03992 | $798.40 |
28,000 | $0.03971 | $1,111.88 |
40,000 | $0.03950 | $1,580.00 |
100,000 | $0.03475 | $3,475.00 |
200,000 | $0.03448 | $6,896.00 |
400,000 | $0.03425 | $13,700.00 |