06035C152KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.11767
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,898
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,446
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34,440
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.20658
Datasheet

Upgrade


KYOCERA AVX
In Stock: 759
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.20658
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,330
Unit Price: $1.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,972
Unit Price: $1.56000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.43287
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.98591
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 21,687
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19,891
Unit Price: $0.82000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 551,959
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C152KAJ2A

DigiKey Part Number
06035C152KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C152KAJ2A
Description
CAP CER 1500PF 50V X7R 0603
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C152KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.