
06035C152K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H152KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H152KTCT-ND - Cut Tape (CT) 478-KAM15AR71H152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C152K4T2A |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C152K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68640 | $34.32 |
100 | $0.60270 | $60.27 |
500 | $0.46080 | $230.40 |
1,000 | $0.41720 | $417.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39222 | $1,568.88 |