06035C122JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,255
Unit Price: $1.81000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15,985
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.55472
Datasheet

Direct


KEMET
In Stock: 3,784
Unit Price: $2.87000
Datasheet

Direct


YAGEO
In Stock: 4,544
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.28043
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.34954
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.92041
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C122JAT4A

DigiKey Part Number
06035C122JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C122JAT4A
Description
CAP CER 1200PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C122JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14820$1,482.00
Manufacturers Standard Package