0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C104K4T4A

DigiKey Part Number
478-KAM15AR71H104KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H104KMCT-ND - Cut Tape (CT)
478-KAM15AR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C104K4T4A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38300$3.83
50$0.26280$13.14
100$0.22600$22.60
500$0.16448$82.24
1,000$0.14555$145.55
2,500$0.12564$314.10
5,000$0.11371$568.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10096$1,514.40
30,000$0.09362$2,808.60
45,000$0.08995$4,047.75
75,000$0.08588$6,441.00
105,000$0.08350$8,767.50
150,000$0.08121$12,181.50
180,000$0.08013$14,423.40
360,000$0.07647$27,529.20
375,000$0.07628$28,605.00
Manufacturers Standard Package