
06035C104JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H104JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H104JTCT-ND - Cut Tape (CT) 478-KGF15AR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C104JAZ2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C104JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.24700 | $32.47 |
| 50 | $2.46880 | $123.44 |
| 100 | $2.19300 | $219.30 |
| 500 | $1.82310 | $911.55 |
| 1,000 | $1.69787 | $1,697.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28341 | $5,133.64 |
| 8,000 | $1.22402 | $9,792.16 |
| 12,000 | $1.19428 | $14,331.36 |
| 20,000 | $1.16973 | $23,394.60 |

