
06035C101K4T2A | |
---|---|
DigiKey Part Number | 478-06035C101K4T2ATR-ND - Tape & Reel (TR) 478-06035C101K4T2ACT-ND - Cut Tape (CT) 478-06035C101K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C101K4T2A |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.86600 | $8.66 |
50 | $0.61260 | $30.63 |
100 | $0.53590 | $53.59 |
500 | $0.40780 | $203.90 |
1,000 | $0.36818 | $368.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31518 | $1,260.72 |
8,000 | $0.29279 | $2,342.32 |
12,000 | $0.28157 | $3,378.84 |
20,000 | $0.26915 | $5,383.00 |
28,000 | $0.26189 | $7,332.92 |
40,000 | $0.25491 | $10,196.40 |
48,000 | $0.25160 | $12,076.80 |
96,000 | $0.24046 | $23,084.16 |
100,000 | $0.23987 | $23,987.00 |