
06035A7R5CAT2A | |
|---|---|
DigiKey Part Number | 478-10338-2-ND - Tape & Reel (TR) 478-10338-1-ND - Cut Tape (CT) 478-10338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A7R5CAT2A |
Description | CAP CER 7.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A7R5CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24640 | $12.32 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15386 | $76.93 |
| 1,000 | $0.13592 | $135.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08063 | $322.52 |
| 8,000 | $0.07092 | $567.36 |
| 12,000 | $0.07044 | $845.28 |
| 20,000 | $0.06989 | $1,397.80 |
| 28,000 | $0.06956 | $1,947.68 |
| 40,000 | $0.06924 | $2,769.60 |
| 48,000 | $0.06909 | $3,316.32 |
| 96,000 | $0.06855 | $6,580.80 |
| 100,000 | $0.06852 | $6,852.00 |

